EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-221
- Mfr. Part No.:
- 71-633.0/D
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR207.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR207.25 |
*price indicative
- RS Stock No.:
- 443-221
- Mfr. Part No.:
- 71-633.0/D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for panel mounting, offering a reliable solution for various industrial applications. With a robust switching action that includes maintained, rest, and maintained configurations, this product ensures versatility in operation. Built with self-cleaning, double-break snap action switching, it guarantees longevity and superior performance even in challenging environments. The actuator not only meets stringent electrical characteristics but also possesses excellent mechanical durability, making it suitable for frequent use. Its IP65 rating ensures reliable performance against dust and moisture, while the specified operating temperatures make it perfect for a wide range of conditions. This actuator is ideal for those seeking a dependable and efficient switch for their machinery or control systems.
Designed for panel mounting, ensuring ease of installation
Offers a reliable self-cleaning switching system for consistent performance
Mechanical lifetime of 50,000 cycles, promising durability
IP65 protection rating guards against dust and moisture ingress
Wide operating temperature range caters to diverse environmental conditions
Lightweight design makes handling and installation straightforward
Compliance with CE and RoHS standards ensures industry reliability
Offers a reliable self-cleaning switching system for consistent performance
Mechanical lifetime of 50,000 cycles, promising durability
IP65 protection rating guards against dust and moisture ingress
Wide operating temperature range caters to diverse environmental conditions
Lightweight design makes handling and installation straightforward
Compliance with CE and RoHS standards ensures industry reliability
