EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR89.69

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR89.69

*price indicative

RS Stock No.:
443-192
Mfr. Part No.:
704.200.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to deliver reliability and efficiency in various industrial applications. Ideal for panel mounting, it features a square front with a sleek grey bezel that fits seamlessly into contemporary designs. Its robust construction of plastic ensures durability while maintaining a lightweight profile. The actuator is equipped with a transparent lens cap that provides optimal visibility with its green and white markings. With an IP65 protection rating, it is well-suited for demanding environments, capable of withstanding temperatures ranging from –40 °C to +55 °C. A unique offering within its class, this actuator embodies both functionality and aesthetic appeal, meeting strict industry standards for low-voltage switching devices.

Designed for effortless panel mounting with a raised profile
Features a sturdy plastic structure for enhanced durability
Incorporates a transparent lens cap for better light diffusion
Boasts a modern grey bezel that complements contemporary installations
Offers versatility with options for screw and push-in terminals
Ensures compliance with strict industry standards for low-voltage devices
Provides excellent environmental resistance with an IP65 rating

Related links