EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-177
- Mfr. Part No.:
- 704.120.018
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR338.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR338.00 |
*price indicative
- RS Stock No.:
- 443-177
- Mfr. Part No.:
- 704.120.018
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Diameter | 35 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Diameter 35 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies precision and efficiency, designed to seamlessly integrate into your panel mounting applications. With a sleek front form measuring 35 mm, it offers a sophisticated solution that emphasises both functionality and style. The aluminium front bezel, featuring a natural finish, not only enhances the actuator's appearance but also ensures durability in demanding environments. Tailored to withstand a range of ambient conditions, this actuator provides reliable performance with an impressive IP65 protection rating. The thoughtfully engineered design combines ergonomics with operational ease, ensuring it delivers outstanding performance across various applications. Robust mechanical characteristics promise a long operational lifetime, making this actuator an invaluable choice for both industrial and commercial uses.
Actuator features a round design that enhances aesthetic appeal
Constructed from durable aluminium for long-lasting use
It is rated for operating temperatures from – 40 °C to + 55 °C
Designed for flush mounting to streamline installation
Complies with stringent electrical standards for safety and reliability
Offers two switching positions for flexible operation
Capable of enduring up to 50,000 mechanical cycles
IP65 rated to protect against dust and water ingress
The compact mounting cut-out simplifies installation in tight spaces
Options for wiring include screw, push-in, and plug-in terminals
Constructed from durable aluminium for long-lasting use
It is rated for operating temperatures from – 40 °C to + 55 °C
Designed for flush mounting to streamline installation
Complies with stringent electrical standards for safety and reliability
Offers two switching positions for flexible operation
Capable of enduring up to 50,000 mechanical cycles
IP65 rated to protect against dust and water ingress
The compact mounting cut-out simplifies installation in tight spaces
Options for wiring include screw, push-in, and plug-in terminals
