EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR338.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR338.00

*price indicative

RS Stock No.:
443-174
Mfr. Part No.:
704.118.018
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Number of Positions

3

Mounting Type

Panel Mount

Actuator Diameter

35

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is expertly crafted to enhance user interaction with machinery through its precision design. With a stylish front dimension of 35 mm, featuring a round form and an elegant nature aluminium bezel, this component seamlessly blends functionality with aesthetics. The actuator is tailored for panel mounting, ensuring a flush fit that enhances the overall appearance of your control systems. Operating within a wide temperature range and boasting an impressive mechanical lifetime, it is built to withstand demanding environments. This actuator not only meets stringent regulatory standards but also offers a practical solution for various applications, making it a reliable choice for professionals seeking quality and durability.

Designed for effective and intuitive operation in machinery
Combines modern aesthetics with robust functionality
Flush mounting design simplifies installation in panels
Highly durable, ensuring long-lasting performance
Compliant with important environmental standards for safety
Versatile application across various industrial settings
Operates effectively across a wide temperature range

Related links