EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-165
- Mfr. Part No.:
- 52-274.0252
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR519.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR519.91 |
*price indicative
- RS Stock No.:
- 443-165
- Mfr. Part No.:
- 52-274.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, ideal for panel mounting applications. Featuring a robust construction with a plastic lever, it is engineered to deliver optimal performance in both electrical and mechanical functions. With a combination of maintained rest switching action and a self-cleaning snap-action system, this actuator ensures excellent operational longevity. The smart design accommodates various environments, promising durability with IP65 front protection, allowing it to withstand dust and water ingress. Not only does it offer an extended electrical lifecycle, but its compact size and lightweight build make it a versatile choice for diverse applications, ensuring seamless integration into existing systems. From industrial machinery to consumer applications, this actuator meets stringent safety and performance standards, enhancing operational efficiency.
Panel mounting design for easy installation
Plastic lever crafted for durability and reliable operation
Self-cleaning snap-action mechanism for longevity
IP65 rated for protection against dust and moisture
Compact and lightweight, enhancing versatility in applications
Electrical lifetime rated for 50,000 cycles
Mechanical lifetime reaching up to 1 million cycles
Designed to meet various electrical standards and certifications
Plastic lever crafted for durability and reliable operation
Self-cleaning snap-action mechanism for longevity
IP65 rated for protection against dust and moisture
Compact and lightweight, enhancing versatility in applications
Electrical lifetime rated for 50,000 cycles
Mechanical lifetime reaching up to 1 million cycles
Designed to meet various electrical standards and certifications
