EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-115
- Mfr. Part No.:
- 31-124.0252
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR442.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR442.63 |
*price indicative
- RS Stock No.:
- 443-115
- Mfr. Part No.:
- 31-124.0252
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed to provide precise control with its momentary switching action, ensuring reliability in various applications. Crafted in a sleek rectangular form, this device features a contemporary black bezel made from durable plastic, making it a fitting choice for both industrial and commercial environments. Its illumination adds a visual cue, enhancing functionality while maintaining an aesthetically pleasing appearance. With an operating temperature range that ensures resilience in diverse conditions, this actuator supports high usage demands, making it suitable for performance-critical scenarios.
Illuminated design enhances visibility in low-light environments
Compact size optimises space utilisation in control panels
Four normally closed and four normally open contacts offer versatile switching options
Robust gold contact material ensures excellent conductivity and durability
High mechanical lifetime guarantees a long service span, reducing maintenance needs
Sealed to IP67 rating when protected, providing exceptional resistance to dust and moisture
Dual mounting style allows for easy installation in various setups
Operating force range accommodates different application requirements
Compact size optimises space utilisation in control panels
Four normally closed and four normally open contacts offer versatile switching options
Robust gold contact material ensures excellent conductivity and durability
High mechanical lifetime guarantees a long service span, reducing maintenance needs
Sealed to IP67 rating when protected, providing exceptional resistance to dust and moisture
Dual mounting style allows for easy installation in various setups
Operating force range accommodates different application requirements
