EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-922
- Mfr. Part No.:
- 704.042.4
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR72.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.10 |
*price indicative
- RS Stock No.:
- 442-922
- Mfr. Part No.:
- 704.042.4
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies outstanding design and functionality, tailored to meet diverse operational needs. With its robust front dimension of 29 mm, it boasts a round form that seamlessly integrates into various panel mount applications. The natural aluminium bezel not only enhances the aesthetic appeal but also ensures durability, making it suitable for demanding environments. This device is engineered with a maintained switching action, promoting a reliable user experience. Whether installed in industrial settings or commercial spaces, the actuator's IP65 rating provides dependable protection against dust and moisture, ensuring longevity. Designed for versatility, it supports a range of wiring options, making it a practical choice for numerous projects. Furthermore, the actuator operates effectively across a broad temperature range, proving to be resilient in challenging conditions.
Front bezel material is crafted from anodised aluminium, ensuring reliability and strength
Actuator features a non-illuminated lens, ideal for discreet installations
Weight of just 0.04 kg makes it easy to handle and install
Mechanical lifetime promises up to 3 million cycles, ensuring long-lasting performance
Offers IP65 protection level, suitable for outdoor and indoor applications
Compatible with multiple mounting cut-outs for flexibility in design
Temperature operating range suited for extreme environments, from -40 °C to +55 °C
Houses a flush lens shape, complementing modern and sleek design aesthetics
Actuator features a non-illuminated lens, ideal for discreet installations
Weight of just 0.04 kg makes it easy to handle and install
Mechanical lifetime promises up to 3 million cycles, ensuring long-lasting performance
Offers IP65 protection level, suitable for outdoor and indoor applications
Compatible with multiple mounting cut-outs for flexibility in design
Temperature operating range suited for extreme environments, from -40 °C to +55 °C
Houses a flush lens shape, complementing modern and sleek design aesthetics
