EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR60.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.46

*price indicative

RS Stock No.:
442-908
Mfr. Part No.:
704.040.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a highly versatile component designed for panel mounting applications. Featuring a sleek round design with a front dimension of 29 mm, it seamlessly integrates into various setups, delivering both functionality and aesthetic appeal. Constructed from durable plastic with a grey bezel, it promises resilience against challenging environments. Its non-illuminated lens adds to its understated charm while ensuring clear visibility. Built to last, this actuator boasts a mechanical lifetime of up to 3 million cycles, making it an ideal choice for demanding operational conditions. With an IP65 rating for the front side, it is suitable for use in harsher environments while maintaining operational reliability. This actuator caters to a range of installation needs, providing an impressive balance of performance and user-friendly features.

Robust mechanical lifetime ensures long-lasting use
Designed for easy panel mounting, simplifying installation
IP65 rated for excellent protection against dust and moisture
Non-illuminated lens for a sleek and functional appearance
Allows the addition of up to three switching elements for enhanced functionality

Related links