EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-907
- Mfr. Part No.:
- 704.040.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR60.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.46 |
*price indicative
- RS Stock No.:
- 442-907
- Mfr. Part No.:
- 704.040.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO actuator seamlessly blends functionality and style, designed specifically for panel mounting applications. Featuring a sleek round design with a front dimension of 29 mm, it combines a subtle grey plastic bezel with a striking blue lens. Ideal for both industrial and commercial use, this actuator is not only visually appealing but also engineered for durability and performance. Its maintained switching action ensures reliable operation across its mechanical lifetime of up to 3 million cycles. Designed to withstand harsh environments, it boasts an IP65 rating, making it suitable for use in challenging operating conditions, including extreme temperatures. This actuator is perfect for those seeking quality and reliability without compromising on aesthetic appeal.
Raised design enhances visibility and accessibility
Non-illuminated lens provides a clean, professional look
Mechanical lifetime ensures long-term use without failure
IP65 protection guarantees resilience against dust and water ingress
Lightweight construction aids in easy installation
Versatile mounting options accommodate various applications
Enhanced user experience through a clear flush lens shape
Non-illuminated lens provides a clean, professional look
Mechanical lifetime ensures long-term use without failure
IP65 protection guarantees resilience against dust and water ingress
Lightweight construction aids in easy installation
Versatile mounting options accommodate various applications
Enhanced user experience through a clear flush lens shape
