EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-896
- Mfr. Part No.:
- 704.033.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR154.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.23 |
*price indicative
- RS Stock No.:
- 442-896
- Mfr. Part No.:
- 704.033.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed to meet the demands of modern control applications. With its sleek 29 mm round form, this product seamlessly combines functionality with aesthetic appeal. Featuring an illuminated blue lens set within a protective aluminium bezel, it not only enhances visibility but also elevates the overall design of your control panel. The robust mechanism is crafted for momentary switching actions, ensuring precision and reliability in operation. Its versatility is bolstered by compatibility with various mounting types, making it suitable for a multitude of installations. This actuator promises to deliver exceptional performance across a wide range of environments, embodying the perfect blend of innovation and durability.
Front bezel material is made of aluminium for enhanced durability
Lens features a flush shape, providing a streamlined aesthetic
Illumination ensures high visibility in diverse lighting conditions
Designed with IP65 protection, safeguarding against dust and water
Mechanical lifetime is extensive, supporting up to 3 million operations
Operates effectively within a wide temperature range for versatile use
Offers the flexibility to accommodate up to three switching elements
Simple panel mounting design, facilitating easier installation
Lens features a flush shape, providing a streamlined aesthetic
Illumination ensures high visibility in diverse lighting conditions
Designed with IP65 protection, safeguarding against dust and water
Mechanical lifetime is extensive, supporting up to 3 million operations
Operates effectively within a wide temperature range for versatile use
Offers the flexibility to accommodate up to three switching elements
Simple panel mounting design, facilitating easier installation
