EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-857
- Mfr. Part No.:
- 51-376.F22DF
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR401.76
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR401.76 |
*price indicative
- RS Stock No.:
- 442-857
- Mfr. Part No.:
- 51-376.F22DF
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 3 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 3 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide a reliable and efficient solution for various control applications. Its round, flush mounting design seamlessly integrates into panels, making it an ideal choice for aesthetics without compromising functionality. The compact size and robust features ensure that it meets the needs of diverse environments. With an impressive mechanical lifetime of 50,000 cycles, this actuator is built to endure rigorous usage while maintaining performance. Moreover, its IP65 rating ensures protection against dust and water, making it suitable for both indoor and outdoor applications. Designed with safety in mind, it offers dependable operation under a wide range of conditions, including extreme temperatures. The intuitive switching action facilitates easy user interaction, enhancing the overall user experience.
Round design ensures a modern aesthetic for panel installations
IP65 rating provides excellent protection against environmental factors
Momentary and maintained switching actions offer versatile operational modes
Self-cleaning snap-action switching enhances durability and reliability
Plug-in terminal simplifies installation and maintenance processes
Two normally closed and two normally open contacts allow for flexible circuit configurations
Mechanical lifetime of 50,000 cycles ensures longevity in demanding applications
Wide operating temperature range makes it suitable for varied climates
Built-in short circuit protection enhances safety during operation
Compact dimensions facilitate seamless integration into limited spaces
IP65 rating provides excellent protection against environmental factors
Momentary and maintained switching actions offer versatile operational modes
Self-cleaning snap-action switching enhances durability and reliability
Plug-in terminal simplifies installation and maintenance processes
Two normally closed and two normally open contacts allow for flexible circuit configurations
Mechanical lifetime of 50,000 cycles ensures longevity in demanding applications
Wide operating temperature range makes it suitable for varied climates
Built-in short circuit protection enhances safety during operation
Compact dimensions facilitate seamless integration into limited spaces
