EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-746
- Mfr. Part No.:
- 704.020.6
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR104.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR104.89 |
*price indicative
- RS Stock No.:
- 442-746
- Mfr. Part No.:
- 704.020.6
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, ideal for various industrial applications. With its round shape and a front dimension of 29 mm, it seamlessly integrates into your setup, providing both aesthetic appeal and functional excellence. The robust mounting system supports panel installation, ensuring easy integration into existing structures. Engineered for durability, this actuator not only meets stringent low-voltage standards but is also built to withstand challenging environments. The blue translucent lens cap coupled with a white marking cap enhances visibility, making it user-friendly in low-light conditions. Designed with an operational temperature range from –40 °C to +55 °C, this actuator excels in extreme conditions, affirming its versatile usability across various settings. Its compact design and lightweight structure of just 0.02 kg make it a practical choice for modern applications.
Blue lens cap provides optimal visibility
Translucent marking enhances user interaction
Screw terminal allows for secure and easy installation
IP65 rating ensures protection against dust and water
Complies with low-voltage switching device standards
Applicable in diverse temperatures, supporting extreme usage
Compact and lightweight design enhances installation flexibility
Grey plastic housing offers durability and a sleek appearance
Designed for seamless panel mounting in various configurations
Translucent marking enhances user interaction
Screw terminal allows for secure and easy installation
IP65 rating ensures protection against dust and water
Complies with low-voltage switching device standards
Applicable in diverse temperatures, supporting extreme usage
Compact and lightweight design enhances installation flexibility
Grey plastic housing offers durability and a sleek appearance
Designed for seamless panel mounting in various configurations
