EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR96.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96.87

*price indicative

RS Stock No.:
442-626
Mfr. Part No.:
704.060.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Standards Met

RoHS Compliant

Operating Mode

Maintained

Actuator Material

Plastic

Actuator Colour

Grey

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is designed to seamlessly integrate into your operation, providing reliable functionality within a compact round design. Featuring a striking grey bezel, it combines aesthetics with practicality for outstanding user interaction. The lens glows brilliantly in green, ensuring enhanced visibility in various lighting conditions. Built to withstand the rigours of daily use, this actuator is IP65 rated, making it suitable for challenging environments. Its mechanical durability is evidenced by a lifetime of up to 3 million cycles, ensuring longevity and minimal maintenance requirements. Whether employed in industrial settings or sophisticated control systems, this actuator delivers dependable performance where it matters most.

Designed for panel mounting, offering flexible installation options
Illuminated lens ensures optimum visibility during operation
Constructed from robust plastic materials, ensuring durability
Compatible with multiple switching elements for versatility
Screw terminal design allows for secure and reliable connections
Flush lens shape provides a sleek, modern appearance
Green lens illumination enhances user experience and alerts

Related links