EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR96.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96.87

*price indicative

RS Stock No.:
442-618
Mfr. Part No.:
704.059.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator is designed with a seamless blend of functionality and aesthetic appeal. Featuring a striking round front with a sleek black bezel, this premium product ensures that your control systems are both effective and attractive. Designed for panel mounting, it stands out with its illuminating yellow lens, providing clear visibility in any setting. The robustness of the actuator is underscored by its compliance with stringent standards for low-voltage switching devices. Its mechanical excellence promises a reliability that endures with up to 3 million cycles of operation. With a weight of just 0.056 kg, it is both lightweight and efficient, making it an ideal choice for diverse applications, whether industrial or commercial.

Constructed with durable plastic for enhanced longevity
Illuminated lens ensures visibility even in low-light conditions
Round front design offers a modern and attractive aesthetic
IP65 rating provides excellent resistance to water and dust ingress
Screw terminal design facilitates easy and secure connections
Designed to accommodate multiple switching elements for added versatility
The mechanism guarantees a maintained switching action for consistent performance
Operates effectively across a wide temperature range, ensuring reliability in varied environments
Flush lens shape contributes to a streamlined look and feel

Related links