EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-545
- Mfr. Part No.:
- 45-2828.1E90.001
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR90.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.72 |
*price indicative
- RS Stock No.:
- 442-545
- Mfr. Part No.:
- 45-2828.1E90.001
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Material | Plastic | |
| Actuator Diameter | 29.5 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Material Plastic | ||
Actuator Diameter 29.5 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CZ
The EAO Actuator stands out as a robust and reliable component designed for various panel mounting applications. With a front dimension of 29.5 mm and raised design, it seamlessly fits into modern control interfaces, ensuring both aesthetic appeal and functional excellence. The black plastic bezel provides an elegant finish, while the round lever in white enhances visibility and ease of use. This actuator is engineered for durability, operating in challenging conditions with complete protection against water and dust, marked by its IP ratings. Its not just about functionality
this actuators mechanical design promises longevity and resilience, making it a top choice for users demanding quality and performance in their devices.
Designed for ease of installation, it simplifies panel mounting with precise cut-out specifications
Actuators white lever provides high visibility for immediate identification and usage
Operates at a frequency of 1,800 actions per hour, ideal for fast-paced applications
RoHS compliance confirms that it meets environmental standards for hazardous materials
Actuator supports multiple switching positions for versatile control systems
Actuators white lever provides high visibility for immediate identification and usage
Operates at a frequency of 1,800 actions per hour, ideal for fast-paced applications
RoHS compliance confirms that it meets environmental standards for hazardous materials
Actuator supports multiple switching positions for versatile control systems
