EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-461
- Mfr. Part No.:
- 704.029.7
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR90.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 15 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR90.85 |
*price indicative
- RS Stock No.:
- 442-461
- Mfr. Part No.:
- 704.029.7
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents the perfect fusion of functionality and style, designed for seamless integration into a variety of applications. Featuring a sleek round form with a black plastic bezel, it is not only aesthetically pleasing but also highly practical. The front dimension of 29 mm provides a compact solution while still allowing for ease of use. Its illuminated lens, crafted from colourless plastic, ensures visibility in various lighting conditions, making it ideal for operational control. With an impressive mechanical lifetime of up to 3 million cycles, this actuator promises durability and reliability in demanding environments. Whether panel mounting is required or added versatility through a screw terminal, this product meets diverse installation needs while adhering to established electrical standards.
Designed with a colourless illuminated lens for enhanced visibility
Constructed from robust plastic materials for long-lasting performance
IP65 protection rating ensures reliability against dust and low-pressure water
Operates effectively within a wide temperature range, from -40 °C to +55 °C
Supports multiple switching elements with a maximum of three attachments
Easy panel mounting simplifies installation and maintenance
Momentary switching action allows for precise control in operation
Constructed from robust plastic materials for long-lasting performance
IP65 protection rating ensures reliability against dust and low-pressure water
Operates effectively within a wide temperature range, from -40 °C to +55 °C
Supports multiple switching elements with a maximum of three attachments
Easy panel mounting simplifies installation and maintenance
Momentary switching action allows for precise control in operation
