EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR55.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR55.16

*price indicative

RS Stock No.:
442-449
Mfr. Part No.:
704.010.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Diameter

29

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Material

Plastic

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a premium choice designed to elevate your control systems. With its sleek round front dimension of 29 mm, it expertly combines functionality and aesthetic appeal. The actuator features a raised mounting design, making it ideal for panel installations while ensuring ease of use in various environments. Its robust construction, with a plastic front bezel in an elegant grey colour, provides excellent durability and a modern look. The actuator is crafted for momentary switching, capable of withstanding minimal wear and tear thanks to its impressive mechanical lifetime of up to 3 million cycles. Whether you're looking for reliability in a challenging environment or seeking a stylish addition to your control setup, this actuator stands out with its IP65 protection for front-side resilience and temperature tolerance ranging from -40 °C to +55 °C.

Momentary switching action allows for precise control
Robust mechanical lifetime ensures long-lasting performance
IP65 front side protection offers excellent durability against dust and water
Wide operating temperature range makes it suitable for diverse environments
Ergonomic design enhances user interaction and experience
Lightweight construction facilitates easy installation
Compatible with multiple switching elements for enhanced functionality

Related links