EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-443
- Mfr. Part No.:
- 704.010.2
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR55.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.16 |
*price indicative
- RS Stock No.:
- 442-443
- Mfr. Part No.:
- 704.010.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 29 | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 29 | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for robustness and reliability in various applications, featuring a sleek, round design that fits seamlessly into panel-mounted environments. With its durable plastic construction and appealing grey finish, this actuator not only meets aesthetic standards but also offers effective functionality. The momentary switching action enhances user interaction, making it ideal for control systems requiring precise activation. The actuator's red lens, combined with a non-illuminated flush shape, ensures clear visibility without unnecessary distractions. This product is built to withstand challenging conditions, boasting an IP65 rating for superior dust and water protection, and is suitable for a wide operating temperature range, ensuring consistent performance throughout its lifecycle.
Robust plastic construction ensures durability and longevity
IP65 protection allows for reliable operation in harsh conditions
Momentary switching action provides a responsive user experience
Flush lens shape offers aesthetic appeal and easy integration
Red lens enhances visibility, even in low-light environments
Versatile mounting options accommodate various installation needs
Lightweight design facilitates easy handling and installation
Compatible with up to three switching elements, allowing for expanded functionality
Ensures compliance with stringent REACH and RoHS standards for environmental safety
Mechanical lifetime of 3 million cycles guarantees long-term reliability
IP65 protection allows for reliable operation in harsh conditions
Momentary switching action provides a responsive user experience
Flush lens shape offers aesthetic appeal and easy integration
Red lens enhances visibility, even in low-light environments
Versatile mounting options accommodate various installation needs
Lightweight design facilitates easy handling and installation
Compatible with up to three switching elements, allowing for expanded functionality
Ensures compliance with stringent REACH and RoHS standards for environmental safety
Mechanical lifetime of 3 million cycles guarantees long-term reliability
