EAO Pushbutton Actuator for Use with Switching Devices

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
442-247
Mfr. Part No.:
704.063.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Material

Plastic

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

Actuator Colour

Grey

COO (Country of Origin):
CH
The EAO Actuator presents a seamless blend of functionality and aesthetic appeal, crafted for modern applications. Designed with a front dimension of 29 mm and an elegant round shape, it boasts a nature-coloured, anodised aluminium bezel, providing both durability and a sophisticated finish. The illuminated yellow lens, made from high-quality plastic, enhances visibility, making it ideal for demanding environments. With a mounting type that allows for easy panel installation, this product is engineered to meet the rigorous standards of low-voltage switching devices. Its mechanical attributes support a lifetime of up to 3 million cycles, demonstrating reliability for long-term use. Additionally, the actuator is IP65 rated, making it suitable for various ambient conditions, ensuring performance even in harsh climates.

Compact design that fits seamlessly into a variety of applications
Illuminated lens ensures excellent visibility in low-light conditions
Constructed from robust materials for enhanced durability
Designed for easy panel mounting, simplifying installation
High mechanical lifetime reduces maintenance needs over time
IP65 rating protects against dust and water ingress
Supports multiple switching elements for versatile configurations
Available in a sleek nature colour to complement diverse settings

Related links