EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR159.59

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR159.59

*price indicative

RS Stock No.:
442-245
Mfr. Part No.:
704.063.2
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator combines precision engineering with robust design, catering to a variety of industrial applications. Its round form boasts an elegant front bezel in a natural aluminium finish, perfectly complementing its functional capabilities. Designed for versatility, this actuator not only enhances your operational efficiency but also adds a touch of sophistication to your control panel. With an IP65 rating, it's engineered to withstand harsh environments while ensuring reliable performance. This product is an ideal choice for professionals seeking top-tier functionality merged with aesthetic appeal.

Actuator features a flush lens design, providing seamless integration into your panel
A red illuminated lens enhances visibility, ensuring clear indication in low-light conditions
Includes a maintained switching action for consistent and reliable operation
Constructed with durable plastic and aluminium materials, ensuring longevity even in demanding settings
The compact front dimension of Ø 29 mm allows for flexible installation options
It supports up to three switching elements for expanded functionality in complex systems
Designed for panel mounting, simplifying the installation process across various applications
The operating temperature range of –40 °C to +55 °C guarantees performance in diverse climates
Mechanical lifetime of up to 3 million cycles assures dependable long-term usage

Related links