EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-240
- Mfr. Part No.:
- 51-714.0292
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR221.15
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.15 |
*price indicative
- RS Stock No.:
- 442-240
- Mfr. Part No.:
- 51-714.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed device that combines functionality and durability in a sleek, illuminated rectangular form. Engineered with precision, it boasts front dimensions of 24 mm x 18 mm, making it an ideal choice for panel mounting applications. Its black plastic bezel not only enhances the aesthetic appeal but also ensures longevity and resilience under various operational conditions. Operating effectively in temperatures ranging from -25 °C to +55 °C, this actuator promises reliability in challenging environments. The self-cleaning, double-break snap-action switching mechanism ensures dependable operation, while various certification approvals highlight its adherence to stringent safety and performance standards. This actuator exemplifies the fusion of innovative design and robust performance, making it a standout choice for both industrial and consumer applications.
Illuminated design enhances visibility in low-light environments
Raised panel mounting allows for easy installation in various settings
Robust construction ensures long-lasting performance under various conditions
Universal soldering terminal offers flexible connectivity options
IP65 rated protection provides resistance against dust and water ingress
Mechanical lifetime of 1 million cycles reduces maintenance needs
Compact size fits seamlessly into various applications without compromising space
Raised panel mounting allows for easy installation in various settings
Robust construction ensures long-lasting performance under various conditions
Universal soldering terminal offers flexible connectivity options
IP65 rated protection provides resistance against dust and water ingress
Mechanical lifetime of 1 million cycles reduces maintenance needs
Compact size fits seamlessly into various applications without compromising space
