EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-229
- Mfr. Part No.:
- 51-452.036
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR155.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.97 |
*price indicative
- RS Stock No.:
- 442-229
- Mfr. Part No.:
- 51-452.036
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality and style, featuring a distinctive 18 mm x 18 mm square design that enhances any dashboard or control panel. With a striking black bezel crafted from durable plastic and an illuminated lens for visibility, it is tailored for robust applications. Designed to mount seamlessly within panel cutouts, this push-button unit supports effortless operation with its momentary action. It also brings exceptional reliability, ensuring a responsive feel with each press. Capable of handling low-level electrical switching, it is ideal for sensitive electronic circuits, supporting versatile installations. This actuator is a perfect choice for both industrial and commercial environments, where dependability and aesthetics are paramount.
Illuminated lens for easy identification in low-light conditions
Comprises universal terminals for flexible circuit board integration
Designed with a long mechanical lifespan, boasting 5 million cycles
Compact dimensions fit well in space-constrained panels
IP65 front protection ensures resistance to dust and water
Features a stable contact resistance for consistent performance
Operating temperature range supports diverse operational environments
Provides anti-twist design to maintain stability during operation
Comprises universal terminals for flexible circuit board integration
Designed with a long mechanical lifespan, boasting 5 million cycles
Compact dimensions fit well in space-constrained panels
IP65 front protection ensures resistance to dust and water
Features a stable contact resistance for consistent performance
Operating temperature range supports diverse operational environments
Provides anti-twist design to maintain stability during operation
