EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-184
- Mfr. Part No.:
- 18-080.0055L
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR63.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.57 |
*price indicative
- RS Stock No.:
- 442-184
- Mfr. Part No.:
- 18-080.0055L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Overall Depth | 13.8 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Overall Depth 13.8 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously crafted piece of equipment designed to seamlessly integrate into a variety of applications. Featuring a sleek, square front dimension of 19 mm x 19 mm, it's not only compact but also aesthetically pleasing with a sophisticated black bezel. The actuator is illuminated with a vibrant green lens, ensuring visibility even in low-light conditions. Its flush design allows for an unobtrusive appearance when mounted, making it an ideal choice for panel installations. The device is built with durability in mind, utilising robust plastic materials that withstand everyday wear and tear. With a focus on user experience, this actuator combines functionality with a modern flair, making it a smart addition to any control system.
Designed for panel mounting to enhance versatility during installation
Illuminated green lens provides clear visibility in varied lighting conditions
Durable plastic construction ensures longevity and reliability over time
Flush design maintains a sleek profile, reducing unnecessary bulk
Lightweight design at 0.003 kg makes handling and installation straightforward
Capable of withstanding operational temperatures from –25 °C to +65 °C
Illuminated green lens provides clear visibility in varied lighting conditions
Durable plastic construction ensures longevity and reliability over time
Flush design maintains a sleek profile, reducing unnecessary bulk
Lightweight design at 0.003 kg makes handling and installation straightforward
Capable of withstanding operational temperatures from –25 °C to +65 °C
