EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-175
- Mfr. Part No.:
- 18-061.0054L
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR63.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR63.57 |
*price indicative
- RS Stock No.:
- 442-175
- Mfr. Part No.:
- 18-061.0054L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 19 | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 19 | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional choice for panel mounting applications, designed for both functionality and aesthetics. Its sleek round shape, complemented by a striking black bezel, ensures it not only meets operational needs but also enhances the overall design of your machinery. With its front dimensions of 19 mm, this illuminated actuator is particularly suited for environments where visibility and quick identification are paramount. Crafted from durable plastic, the actuator combines resilience with a contemporary appearance, making it suitable for various industrial applications. Enhanced with a yellow illuminated lens, it stands out even in dim lighting, ensuring easy access and interaction. Whether you are looking to upgrade your equipment or are in need of reliable components for new projects, this actuator fits seamlessly into a wide range of setups.
Flush design allows for discrete integration into panels
Illuminated lens provides clear visibility in low-light conditions
Constructed from high-quality plastic for durability and longevity
Yellow lens colour adds a vibrant touch to operational interfaces
Soldering terminal ensures easy assembly and connection
Operating temperature range supports a variety of environments
Illuminated lens provides clear visibility in low-light conditions
Constructed from high-quality plastic for durability and longevity
Yellow lens colour adds a vibrant touch to operational interfaces
Soldering terminal ensures easy assembly and connection
Operating temperature range supports a variety of environments
