EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-174
- Mfr. Part No.:
- 18-061.0052L
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR67.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.77 |
*price indicative
- RS Stock No.:
- 442-174
- Mfr. Part No.:
- 18-061.0052L
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 19 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 19 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator seamlessly combines functionality with elegance, featuring a sleek round design that fits perfectly in modern panel installations. Crafted from durable plastic, it boasts a striking black bezel that enhances its contemporary aesthetic. This illuminated device is equipped with a translucent lens in a vibrant red, ensuring visibility even in low-light conditions. Designed for ease of use, the actuator facilitates intuitive operation while maintaining robust performance. With a mounting type tailored for flush installation, it integrates effortlessly into various applications, making it a versatile choice for engineers and designers alike. The operating voltage accommodates a broad range of systems, providing flexibility in deployment. Whether used in industrial settings or bespoke projects, this actuator is engineered to deliver reliability with a touch of sophistication.
Illuminated lens enhances visibility in dim environments
Translucent design provides a smooth aesthetic
Flush mounting type ensures a clean integration into panels
Black bezel complements modern design aesthetics
Constructed from robust plastic for longevity
Operates efficiently within a broad temperature range
Designed for easy soldering terminal connections
Translucent design provides a smooth aesthetic
Flush mounting type ensures a clean integration into panels
Black bezel complements modern design aesthetics
Constructed from robust plastic for longevity
Operates efficiently within a broad temperature range
Designed for easy soldering terminal connections
