EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR60.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR60.14

*price indicative

RS Stock No.:
442-163
Mfr. Part No.:
18-031.0052L
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

RoHS Compliant

Actuator Diameter

9

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is a compact and sophisticated solution designed for seamless integration into various applications. With a sleek front dimension of 9 mm, it boasts a round shape and a striking black bezel that adds a touch of modernity. Engineered with precision, this component features an illuminated red lens, ensuring visibility and enhancing user interaction. Its robust plastic design is complemented by a raised mounting style, making it ideal for panel installations. The actuator's illumination capabilities not only serve practical purposes but also elevate the aesthetic appeal, making it a reliable choice for both industrial and commercial environments.

Raised design facilitates easy panel mounting
Illuminated lens enhances visibility in low-light conditions
Flush lens shape promotes a sleek, modern appearance
Robust plastic material ensures long-lasting durability
Soldering terminal connection simplifies installation
Translucent optics provide soft, even light distribution
Red colour adds a distinct touch for immediate identification

Related links