EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-147
- Mfr. Part No.:
- 31-713.0292
- Manufacturer:
- EAO
Subtotal (1 unit)*
MYR230.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR230.21 |
*price indicative
- RS Stock No.:
- 442-147
- Mfr. Part No.:
- 31-713.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a perfect blend of functionality and style, designed for seamless integration into a variety of applications. Its rectangular shape is complemented by a sleek black bezel, ensuring it both stands out and fits in elegantly. Built with user convenience in mind, this actuator features lens illumination to enhance visibility and usability in dim environments. The unique raised design and 16 mm cut-out make it suitable for panel mounting, ensuring an easy installation process. Constructed from high-quality materials, this product promises durability and reliability, making it an essential component for operational efficiency. With comprehensive electrical and mechanical specifications, the actuator guarantees longevity and performance, suitable for various operational environments, whether in commercial or industrial settings. Experience the difference in quality and precision with this actuator, tailored to meet the demands of modern applications.
Illuminated lens enhances visibility in low-light settings
Panel mounting design allows for effortless installation
Durable black plastic bezel offers long-lasting aesthetics
Standardised for compatibility with various equipment
Universal soldering terminals ensure versatile connectivity
IP67 rating with protective cap guarantees protection against dust and water
Self-cleaning, double-break snap-action system ensures reliable switching
Wide operating temperature range allows for diverse environmental applications
Proven mechanical and electrical lifetimes bolster operational reliability
Panel mounting design allows for effortless installation
Durable black plastic bezel offers long-lasting aesthetics
Standardised for compatibility with various equipment
Universal soldering terminals ensure versatile connectivity
IP67 rating with protective cap guarantees protection against dust and water
Self-cleaning, double-break snap-action system ensures reliable switching
Wide operating temperature range allows for diverse environmental applications
Proven mechanical and electrical lifetimes bolster operational reliability
