EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-143
- Mfr. Part No.:
- 31-708.0292
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR314.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR314.72 |
*price indicative
- RS Stock No.:
- 442-143
- Mfr. Part No.:
- 31-708.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to deliver exceptional performance in various applications, ensuring reliable operation in demanding environments. Its compact rectangular form is ideal for panel mounting, fitting seamlessly into diverse installations. Crafted from durable plastic, this actuator combines a sleek black bezel with an illuminated lens, providing clear visibility in low-light settings. With a raised design and a mounting cut-out of 16 mm, it stands out while facilitating easy handling and installation. Engineered for versatility, the actuator supports multiple switching configurations, making it suitable for numerous control tasks. Its robust construction ensures longevity, while the thoughtful design elements contribute to both aesthetic appeal and functional excellence.
Illuminated lens enhances visibility in dim environments
Panel mounting design allows for easy integration into various panels
Durable plastic bezel ensures longevity in demanding usage
Compact dimensions make it suitable for space-constrained applications
Versatile switching action supports different control requirements
Robust construction meets stringent environmental standards
Momentary switching action provides precise control feedback
IP67 rating ensures protection against dust and water ingress
Operates effectively across a wide temperature range
Panel mounting design allows for easy integration into various panels
Durable plastic bezel ensures longevity in demanding usage
Compact dimensions make it suitable for space-constrained applications
Versatile switching action supports different control requirements
Robust construction meets stringent environmental standards
Momentary switching action provides precise control feedback
IP67 rating ensures protection against dust and water ingress
Operates effectively across a wide temperature range
