EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-138
- Mfr. Part No.:
- 31-705.0292
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR213.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.39 |
*price indicative
- RS Stock No.:
- 442-138
- Mfr. Part No.:
- 31-705.0292
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines innovative design with robust functionality, making it an ideal choice for panel mounting applications. With a front dimension of 24 mm x 18 mm, its rectangular shape is complemented by a sleek black plastic bezel. The illuminated lens not only enhances visibility but also adds a modern touch to any control interface. Engineered for reliability, this actuator features a momentary snap-action switching system, ensuring precise operation and excellent performance across various applications. This product is designed to withstand challenging environments, boasting an impressive IP67 rating when equipped with a protective cap. The actuator is also compliant with various industrial standards, making it a trustworthy component in any electrical assembly.
Robust construction designed for long-lasting durability
Sleek rectangular form enhances aesthetic appeal
Designed for easy panel mounting, simplifying installation
Illuminated lens offers clear visibility in low-light conditions
Momentary action ensures immediate response for critical applications
IP67 rating provides excellent protection against dust and water ingress
Responsive dual contact setup enhances system reliability
Meets international standards for safety and compliance
Sleek rectangular form enhances aesthetic appeal
Designed for easy panel mounting, simplifying installation
Illuminated lens offers clear visibility in low-light conditions
Momentary action ensures immediate response for critical applications
IP67 rating provides excellent protection against dust and water ingress
Responsive dual contact setup enhances system reliability
Meets international standards for safety and compliance
