EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR101.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.52

*price indicative

RS Stock No.:
442-135
Mfr. Part No.:
31-703.006
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is a compact and efficient solution designed to enhance operational functionality in various applications. Featuring a sleek square design, this product combines durability with aesthetic appeal, making it an ideal choice for modern panel mounting requirements. Crafted with a black plastic bezel, it seamlessly integrates into any control environment while ensuring reliability. The universal terminal provides versatility during installation, accommodating different wiring configurations, which is essential for both new and retrofitted setups. Overall, this actuator exemplifies precision engineering, making it a standout choice for both professionals and enthusiasts alike.

Compact square design enhances space efficiency
Black plastic construction provides durability and a professional finish
Universal terminal simplifies installation across varying applications
Raised design allows for easy accessibility and operation
REACH and RoHS compliant, ensuring environmental safety
Lightweight design aids in reducing overall system weight

Related links