EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-082
- Mfr. Part No.:
- 704.209.0
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR70.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR70.48 |
*price indicative
- RS Stock No.:
- 442-082
- Mfr. Part No.:
- 704.209.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and durability, embodying an ideal solution for diverse applications. With a compact form factor of 30 mm x 30 mm and a robust build, it seamlessly fits into various panel mounting scenarios. The actuator features a sleek black plastic bezel that not only enhances its aesthetic appeal but also provides effective protection against environmental factors. Tailored for user convenience, this device ensures a momentary switching action, making it perfect for applications that demand quick responses. The actuator is compliant with crucial industry standards, ensuring reliability and safety in operation, even in challenging conditions. Its IP65 rating guarantees protection against dust and moisture, while the broad operating temperature range underscores its versatility. Designed for a variety of use cases, this actuator is the perfect blend of practicality and style.
Non-illuminated lens ensures a sleek appearance
Square front form integrates easily into modern designs
Instantaneous switching action provides efficient operation
Protective cover maintains actuator integrity during usage
Durable construction ensures long-lasting performance
Designed for ease of installation in panel settings
Meets stringent compliance requirements for safety
IP65 rating protects against environmental damage
Square front form integrates easily into modern designs
Instantaneous switching action provides efficient operation
Protective cover maintains actuator integrity during usage
Durable construction ensures long-lasting performance
Designed for ease of installation in panel settings
Meets stringent compliance requirements for safety
IP65 rating protects against environmental damage
