EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-794
- Mfr. Part No.:
- 51-141.022D
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR292.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR292.80 |
*price indicative
- RS Stock No.:
- 441-794
- Mfr. Part No.:
- 51-141.022D
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Actuator Diameter | 18 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Actuator Diameter 18 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision applications requiring reliability and durability. Featuring a compact and stylish round form factor with a diameter of 18 mm, it's tailored for panel mounting, ensuring seamless integration into your equipment. With a robust mechanical lifetime of 50,000 cycles, this actuator guarantees consistent performance over time. Its impressive IP65 front protection makes it suitable for demanding environments, effectively safeguarding it against dust and water ingress. The actuators momentary switching action provides a responsive operation, perfect for a variety of applications from industrial to consumer electronics. Combining functionality with aesthetic appeal, this actuator is an ideal choice for engineers seeking reliable solutions without compromising on design.
Designed for easy panel mounting, providing flexibility in installation
Offers momentary switching action for quick responsiveness
Built with a plug-in terminal for straightforward connectivity
Employs a self-cleaning switching system to enhance longevity
Achieves a robust IP65 rating, ensuring protection in harsh environments
Features a tightening torque specification to facilitate secure installation
Constructed from high-quality materials for lasting durability
Includes comprehensive certifications for compliance with global standards
Encapsulates a modern aesthetic appealing to contemporary designs
Offers momentary switching action for quick responsiveness
Built with a plug-in terminal for straightforward connectivity
Employs a self-cleaning switching system to enhance longevity
Achieves a robust IP65 rating, ensuring protection in harsh environments
Features a tightening torque specification to facilitate secure installation
Constructed from high-quality materials for lasting durability
Includes comprehensive certifications for compliance with global standards
Encapsulates a modern aesthetic appealing to contemporary designs
