EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

MYR120.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR120.92

*price indicative

RS Stock No.:
441-386
Mfr. Part No.:
704.093.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Diameter

29

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

COO (Country of Origin):
CH
The EAO Actuator is designed to streamline operations with its compact 29 mm round form, combining a nature aluminium bezel with robust features to cater to demanding environments. Engineered for reliability, this component offers maintained switching action across three positions, making it an ideal choice for various applications. The actuator not only adheres to strict industry standards, enhancing its credibility, but also boasts an impressive operational temperature range and IP65 protection rating for superior resilience. Crafted from durable materials, including a black plastic lever, it assures long service life and versatility, enabling seamless integration into panel-mounted configurations. Its modern design is matched by high-functionality, making this actuator the go-to solution for professionals seeking dependable performance.

Maintained action allows for efficient control
Designed for easy panel mounting to enhance installation flexibility
IP65 protection rating ensures resistance to dust and water ingress
Capable of withstanding extreme temperatures for reliable operation
Lightweight construction of only 0.034 kg for ease of use
Mechanically rated for up to 2.5 million cycles for durability
Versatile lever shape accommodates a variety of applications
Eco-conscious compliance with REACH and RoHS standards

Related links