EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-351
- Mfr. Part No.:
- 51-701.006
- Manufacturer:
- EAO
N
Subtotal (1 unit)*
MYR95.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.51 |
*price indicative
- RS Stock No.:
- 441-351
- Mfr. Part No.:
- 51-701.006
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands as a reliable solution designed for both performance and versatility in diverse applications. Measuring 24 mm x 18 mm, this rectangular actuator is engineered with a raised design suited for panel mounting. Its robust electrical characteristics include a switching voltage and current of 100 mA at 42 VAC/VDC, ensuring dependable operation in varied environments. Built to meet high standards, this actuator adheres to the IEC 61058-1 regulations and boasts impressive mechanical robustness with a universal terminal accommodating wires of up to 0.5 mm. Additionally, the unit is designed for optimal durability, featuring a weight of just 0.006 kg and capable of enduring harsh ambient conditions, with protection rated at IP65. With a temperature operating range spanning from -25 °C to +55 °C, it is poised to maintain performance in demanding scenarios, providing peace of mind wherever it is deployed.
Rectangular form factor optimises space for versatile installation
Panel mounting design simplifies integration into various setups
Durable construction allows for long-lasting operation in challenging environments
IP65 front protection safeguards against dust and water ingress
Lightweight design enhances ease of handling and installation
Universal terminal design supports flexibility with various wiring options
Proven shock resistance ensures reliability in dynamic applications
Compliant with REACH and RoHS standards for environmentally conscious use
Panel mounting design simplifies integration into various setups
Durable construction allows for long-lasting operation in challenging environments
IP65 front protection safeguards against dust and water ingress
Lightweight design enhances ease of handling and installation
Universal terminal design supports flexibility with various wiring options
Proven shock resistance ensures reliability in dynamic applications
Compliant with REACH and RoHS standards for environmentally conscious use
