SMC Pump Accessory, 0.6 MPa, PA5 series
- RS Stock No.:
- 623-277
- Mfr. Part No.:
- KT-PA5-32
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR481.04
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR481.04 |
*price indicative
- RS Stock No.:
- 623-277
- Mfr. Part No.:
- KT-PA5-32
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Pump Accessory | |
| Maximum Vacuum Pressure | 0.6MPa | |
| Series | PA5 | |
| Inlet Thread Standard | Rc | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | IEC, ISO | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pump Accessory | ||
Maximum Vacuum Pressure 0.6MPa | ||
Series PA5 | ||
Inlet Thread Standard Rc | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification IEC, ISO | ||
- COO (Country of Origin):
- JP
The SMC Maintenance kit for double-acting diaphragm pumps. It includes essential components such as diaphragms and check valves, allowing users to restore pump performance and extend service life. This kit supports easy, modular replacement making it ideal for fluid transfer systems in industrial, chemical, and wastewater applications.
RoHS compliant
Allows individual replacement of diaphragm and valve parts
Supports large capacity in a small footprint
Related links
- SMC Pump Accessory PA5 series
- SMC Pump Accessory PA3 series
- SMC Solenoid Valve Adapter & Mounts for use with PA5000 Series Essential Replacement Components
- SMC Pneumatic Fitting PA3 series
- SMC 56-IS10 Series Pressure Switch 0.1 MPa 0.6 MPa
- SMC R 1/8 in Pressure Gauge 0.6 MPa
- SMC R 1/8 in Pressure Gauge 0.6 MPa
- SMC Vacuum Switch 1A 0.1 MPa to 0.6 Mpa