TE Connectivity Transformer 10.63 : 1 Turns Ratio, 6.1 mH Prim. Inductance, 2.45Ω Prim. Resistance

N

Subtotal (1 pack of 100 units)*

MYR1,279.35

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,279.35MYR12.794

*price indicative

RS Stock No.:
815-139
Mfr. Part No.:
3-1879385-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Primary Inductance

6.1mH

Product Type

Transformer

Primary DC Resistance

2.45Ω

Current

500μA

Secondary DC Resistance

0.22Ω

Turns Ratio

10.63 : 1

Minimum Operating Temperature

-40°C

Number of Pins

10

Maximum Operating Temperature

85°C

Length

13.97mm

Depth

13.97mm

Maximum Operating Frequency

1000kHz

Standards/Approvals

RoHS

Width

13.97mm

Series

MGBBT

Minimum Operating Frequency

10kHz

Isolation Voltage

1250V

Termination Type

Plated Through-Hole

COO (Country of Origin):
CN
The TE Connectivity transformer offers outstanding performance within Compact applications, Ideal for ensuring compliance with stringent environmental standards while supporting optimal operation in electronic systems.

EU RoHS Directive compliant, ensuring minimal hazardous substances

Low halogen content, making it safer for environmental applications

Reflow solder capable to 260°C, providing versatility in manufacturing processes

Meets China RoHS 2 standards, reinforcing its global market readiness

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy