Eaton Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 847-0624
- Mfr. Part No.:
- 166806 E59-A18A107D01-CV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,515.54
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,515.54 |
*price indicative
- RS Stock No.:
- 847-0624
- Mfr. Part No.:
- 166806 E59-A18A107D01-CV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 69.3mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 20 mA | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 200 Hz | |
| Series | E59 | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 200Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 69.3mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 20 mA | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 200 Hz | ||
Series E59 | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 200Hz | ||
Maximum Operating Temperature +70°C | ||
Non Compliant
Eaton AccuProx E59 Series Proximity Sensors
The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.
Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage
Robust, compact design
15-30 VDC operating voltage
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 4-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
