Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc

Subtotal (1 unit)*

MYR1,143.93

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,143.93

*price indicative

RS Stock No.:
847-0615
Mfr. Part No.:
166834 E59-A12A104D01-CV
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

15 → 30 V dc

Length

77.5mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

200Hz

Shielding

Shielded

Switching Current

20 mA

Short Circuit Overload Protection

Yes

Series

E59

Switching Frequency

200 Hz

Maximum Operating Temperature

+70°C

Non Compliant

Eaton AccuProx E59 Series Proximity Sensors


The AccuProx E59 series of high performance inductive proximity sensors from Eaton provide an excellent sensing range, linearity and resolution in an affordable and compact tubular package. AccuProx analog sensors provide an electrical signal that varies in proportion to the position of the metal target within its sensing range.

Extended linear sensing range of up to 25mm
Robust, compact design
15-30 VDC operating voltage

Note

Eaton formerly known as Moeller


Eaton Sensors

Related links