BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 5 m Detection, PNP NO/NC, 9 → 30 V dc
- RS Stock No.:
- 814-1115
- Mfr. Part No.:
- BUS M30M1-PPX-35/340-S92K
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
MYR1,583.67
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR1,583.67 |
*price indicative
- RS Stock No.:
- 814-1115
- Mfr. Part No.:
- BUS M30M1-PPX-35/340-S92K
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 m | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 113.2mm | |
| Housing Material | Brass, PBT, TPU | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 4 Hz | |
| Series | M30M1 | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 4Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 5 m | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
IP Rating IP67 | ||
Length 113.2mm | ||
Housing Material Brass, PBT, TPU | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 4 Hz | ||
Series M30M1 | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 4Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
Barrel style body
Analogue output
Related links
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Block Proximity Sensor PNP NO/NC, 20 → 30 V dc
