BALLUFF Ultrasonic Threaded Barrel Proximity Sensor, M30, 350 mm Detection, PNP NO/NC, 9 → 30 V dc

Subtotal (1 unit)*

MYR1,471.21

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,471.21

*price indicative

RS Stock No.:
814-1099
Mfr. Part No.:
BUS M30M1-PPX-03/25-S92K
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

350 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

94.5mm

IP Rating

IP67

Housing Material

Brass, PBT, TPU

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Series

M30M1

Reverse Polarity Protection

Yes

Switching Frequency

25 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

BUS Ultrasonic Proximity Barrel Sensors


The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.

Connector version
Barrel style body
Analogue output

Related links