RS PRO Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20 → 250 V ac/dc
- RS Stock No.:
- 252-2029
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR683.49
FREE delivery for orders over RM 500.00
In Stock
- Plus 44 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR683.49 |
| 10 - 49 | MYR649.31 |
| 50 + | MYR534.38 |
*price indicative
- RS Stock No.:
- 252-2029
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 40 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 140mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Width | 40mm | |
| Maximum DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Maximum Switching Frequency | 20Hz | |
| Depth | 40mm | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | No | |
| Switching Current | 300 mA | |
| Short Circuit Overload Protection | No | |
| Maximum AC Voltage | 250V | |
| Switching Frequency | 20 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 40 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type Screw Terminal | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 140mm | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Width 40mm | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Maximum Switching Frequency 20Hz | ||
Depth 40mm | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection No | ||
Switching Current 300 mA | ||
Short Circuit Overload Protection No | ||
Maximum AC Voltage 250V | ||
Switching Frequency 20 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CN
RS PRO Inductive Proximity Sensor, Block Square, PBT, NO/NC Output, IP67.
From RS PRO this is an impressive Inductive Proximity Sensor giving you safe and reliable non-contact detection specifically targeted for metallic object detection. The inductive sensor providing extended sensing distance, IP67 ingress protection from dust and liquid all housed within a PBT housing. Included is yellow LED output indication and terminal connection.
FEATURES & BENEFITS.
• Block square shaped sensor.
• ASIC Design.
• Metallic target detection.
• Non-Flush mounting.
• 40 mm distance detection.
• NO/NC output.
• 20 to 250 V ac/dc supply voltage.
• Yellow LED output indication.
• 20 Hz AC, 100 Hz DC Switching frequency.
• 10 to 50 Hz Vibration resistance.
• PBT Housing.
• Terminal connection.
• IP67 protection.
• CE Compliant.
APPLICATIONS.
The RS PRO Inductive Proximity Sensor is the perfect option for safe non-contact metallic target detection with extended sensing distance.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 250 V ac/dc
- RS PRO Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 250 V ac/dc
- RS PRO Inductive Block Proximity Sensor 2-Wire NO 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac/dc
- SICK Inductive Block Proximity Sensor PNP/NPN NO/NC 20 → 250 V ac/dc
- Turck Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 250 V ac

