ifm electronic Inductive Rectangular Proximity Sensor, 40 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

MYR1,278.30

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR1,278.30

*price indicative

RS Stock No.:
185-795
Mfr. Part No.:
IM002A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

40 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

Length

105mm

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Series

IM

Switching Frequency

10 Hz

Shielding

Unshielded

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor presents a reliable solution for precise proximity detection in a variety of industrial applications. Designed to cater to both normally open and normally closed configurations, this product offers effortless adaptability to different setups. Encased in a robust rectangular housing that meets IP65 and IP67 standards, it ensures dependable operation in challenging environments. With an exceptional sensing range of 40 mm, this unit guarantees accurate detection while maintaining high durability.

For applications in hazardous areas
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable

Related links