Omron Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-1615
- Mfr. Part No.:
- TL-W3MB1-R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR409.22
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 22 December 2025
- Plus 6 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR409.22 |
*price indicative
- RS Stock No.:
- 215-1615
- Mfr. Part No.:
- TL-W3MB1-R 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 27mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Switching Frequency | 600 Hz | |
| Maximum Switching Frequency | 600Hz | |
| Series | TL | |
| Depth | 6mm | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 27mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Switching Frequency 600 Hz | ||
Maximum Switching Frequency 600Hz | ||
Series TL | ||
Depth 6mm | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Omron Series TL Proximity Sensor, 3mm Detection Range, Non-Flush Mounting Type - TL-W3MB1-R 2M
This proximity sensor is a highly efficient inductive device designed for diverse applications in the automation, electronics, and electrical industries. With a rectangular body style and a sensing range of 3mm, it features a non-flush mount design and comes with a standard cable length of 2m. Its robust construction enables reliable operation in harsh environments, supported by an IP67 rating.
Features & Benefits
• Inductive technology detects metallic objects quickly and accurately
• PNP output allows seamless integration with various controls
• Operating voltage range of 12 to 24 V DC accommodates various systems
• High switching frequency up to 600Hz ensures fast response times
• Durable ABS housing guarantees longevity in demanding conditions
• PNP output allows seamless integration with various controls
• Operating voltage range of 12 to 24 V DC accommodates various systems
• High switching frequency up to 600Hz ensures fast response times
• Durable ABS housing guarantees longevity in demanding conditions
Applications
• Ideal for automated assembly lines for detecting components
• Utilised in packaging machinery to ensure accurate positioning
• Suitable for robotics where precise object detection is needed
• Used in conveyor systems to monitor product presence
• Utilised in packaging machinery to ensure accurate positioning
• Suitable for robotics where precise object detection is needed
• Used in conveyor systems to monitor product presence
What environmental conditions is this sensor designed to withstand?
The sensor can operate effectively in temperatures ranging from -25°C to +70°C, ensuring robust performance even in extreme conditions. Its IP67 rating provides resistance against dust and water ingress, making it suitable for various industrial applications.
How does the PNP output function facilitate integration with control systems?
The PNP output configuration allows the sensor to connect easily to devices that require a positive signal for activation, enhancing compatibility with most PLCs and control circuits used in industrial automation.
What types of metallic objects can this sensor reliably detect?
The sensor is designed primarily for ferrous metals, but it may also detect non-ferrous metals, although with a reduced sensing distance. It is engineered for optimal performance with standard sensing objects like iron plates.
Related links
- Omron Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor NPN NC, 12 → 24 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
