Omron Inductive Rectangular Proximity Sensor, 3 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-1614
- Mfr. Part No.:
- TL-W3MB1 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR585.19
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 3 unit(s) shipping from 27 January 2026
- Plus 10 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR585.19 |
*price indicative
- RS Stock No.:
- 215-1614
- Mfr. Part No.:
- TL-W3MB1 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | TL | |
| Shielding | Unshielded | |
| Depth | 6mm | |
| Switching Frequency | 600 Hz | |
| Maximum Switching Frequency | 600Hz | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series TL | ||
Shielding Unshielded | ||
Depth 6mm | ||
Switching Frequency 600 Hz | ||
Maximum Switching Frequency 600Hz | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
The Omron TL series inductive proximity sensor having PNP type output. It has a NO type operation mode with sensing capacity up to 3 mm.
−25 to 70°C operating or storage temperature
It uses IP67 degree of protection
It uses IP67 degree of protection
