ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor, M5, 1.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 595-553
- Mfr. Part No.:
- IY5066
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR478.52
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR478.52 |
*price indicative
- RS Stock No.:
- 595-553
- Mfr. Part No.:
- IY5066
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor is engineered for precision detection in various industrial applications. Its PNP electrical design ensures reliable operation with a sensing range of 1.5 mm, making it ideal for detecting metallic objects. With an operating voltage of 10 to 36 V DC and current consumption of 15 mA at 24 V, this sensor promises efficiency in energy management. Housed in a durable stainless steel casing, it offers protection classifications of IP 65 and IP 67, ensuring reliability even in challenging environments. The sensors compact threaded design facilitates seamless integration into limited spaces, making it a versatile choice for automation needs.
Dependable PNP output function provides reliable detection of metallic objects
Compact threaded design allows for easy installation in tight spaces
Short circuit and overload protection enhances durability and safety
A high switching frequency of 2000 Hz allows for quick response times in dynamic applications
Corrosion resistant materials including stainless steel and POM
Compact threaded design allows for easy installation in tight spaces
Short circuit and overload protection enhances durability and safety
A high switching frequency of 2000 Hz allows for quick response times in dynamic applications
Corrosion resistant materials including stainless steel and POM
Related links
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 0.05 → 1.5 mm Detection
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 36 V dc
