ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc

Subtotal (1 unit)*

MYR652.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR652.30

*price indicative

RS Stock No.:
184-759
Mfr. Part No.:
IY5047
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

300mm

Connection Type

M8

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

30mm

Mounting Type

Flush

Series

IY

Switching Frequency

2 kHz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precision and reliability for demanding industrial applications. Featuring a durable stainless steel housing and a PNP output, it operates within a wide voltage range of 10 to 36 DC. Designed for flush mounting, it integrates seamlessly into machinery while providing robust overload and short-circuit protection. With a sensing range up to 0.8 mm and high switching frequency, this sensor ensures accurate detection and stable performance in various environments, including those with high protection requirements like IP65.

Particularly short housing
For use where space is restricted
Space-saving cable with M8 connector
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency