Baumer Proximity Threaded Barrel Proximity Sensor, M12, 0 → 18 mm Detection, PNP, 6 → 30 V

N

Subtotal (1 unit)*

MYR1,174.71

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,174.71

*price indicative

RS Stock No.:
466-079
Mfr. Part No.:
IR30.D18L-F60.GP1I.7BF
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M12

Sensor Technology

Proximity

Body Style

Threaded Barrel

Detection Range

0 → 18 mm

Digital Switching Output Type

PNP

Connection Type

Flylead

Cable Length

2m

Supply Voltage

6 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
CH
The Baumer Inductive distance sensor features a cylindrical threaded design for secure installation. Its sensing face is made of PBT, ensuring durability, while the housing is constructed from brass with nickel plating, providing robustness in industrial environments. Designed for flush mounting.

Connector M12
IP67 protection

Related links