Baumer Proximity Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NC, 6 → 30 V
- RS Stock No.:
- 466-061
- Mfr. Part No.:
- IFRM 08P37A1/S35L
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
MYR375.66
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR375.66 |
*price indicative
- RS Stock No.:
- 466-061
- Mfr. Part No.:
- IFRM 08P37A1/S35L
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 200mm | |
| Connection Type | Flylead | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 200mm | ||
Connection Type Flylead | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Baumer Miniature Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from stainless steel for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 2 mm.
PNP make function (NO)
IP67 protection
IP67 protection
