Ansell YY23T-00132-07 Yellow Anti-Static Polyethylene, Polypropylene Protective Hood, Resistant to Aerosols, Liquids,
- RS Stock No.:
- 248-6477
- Mfr. Part No.:
- YY23T-00132-07
- Manufacturer:
- Ansell
Subtotal (1 unit)**
MYR89.44
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR89.44 |
**price indicative
- RS Stock No.:
- 248-6477
- Mfr. Part No.:
- YY23T-00132-07
- Manufacturer:
- Ansell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Type | Coverall | |
Application | Maintenance | |
Resistant To | Aerosols, Liquids, Solid Particles | |
Reusable/Disposable | Disposable | |
Anti-Static | Yes | |
Size | 3XL | |
Material | Polyethylene, Polypropylene | |
Visor/No Visor | No visor | |
Quantity Per Package | 40 | |
Colour | Yellow | |
Range | Y23T132 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Type Coverall | ||
Application Maintenance | ||
Resistant To Aerosols, Liquids, Solid Particles | ||
Reusable/Disposable Disposable | ||
Anti-Static Yes | ||
Size 3XL | ||
Material Polyethylene, Polypropylene | ||
Visor/No Visor No visor | ||
Quantity Per Package 40 | ||
Colour Yellow | ||
Range Y23T132 | ||
Related links
- Ansell YY23T-00132-04 Yellow Anti-Static Polyethylene Resistant to Aerosols
- Ansell YY23T-00132-06 Yellow Anti-Static Polyethylene Resistant to Aerosols
- Ansell YY23T-00132-02 Yellow Anti-Static Polyethylene Resistant to Aerosols
- Ansell YY23T-00132-03 Yellow Anti-Static Polyethylene Resistant to Aerosols
- Ansell YY23T-00132-05 Yellow Anti-Static Polyethylene Resistant to Aerosols
- Ansell WH25T-00111-06 White Anti-Static Polypropylene Protective Hood Light Sprays
- Ansell WH25T-00111-05 White Anti-Static Polypropylene Protective Hood Light Sprays
- Ansell WH25T-00111-03 White Anti-Static Polypropylene Protective Hood Light Sprays