Ansell WH25T-00111-03 White Anti-Static Polypropylene Protective Hood, Resistant to Aerosols, Light Sprays, Liquids,
- RS Stock No.:
- 248-6457
- Mfr. Part No.:
- WH25T-00111-03
- Manufacturer:
- Ansell
Subtotal (1 unit)**
MYR102.91
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR102.91 |
**price indicative
- RS Stock No.:
- 248-6457
- Mfr. Part No.:
- WH25T-00111-03
- Manufacturer:
- Ansell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Type | Coverall | |
Application | Industrial Maintenance | |
Resistant To | Aerosols, Light Sprays, Liquids, Solid Particles | |
Reusable/Disposable | Disposable | |
Anti-Static | Yes | |
Size | M | |
Material | Polypropylene | |
Visor/No Visor | No visor | |
Quantity Per Package | 35 | |
Colour | White | |
Range | W25T111 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Type Coverall | ||
Application Industrial Maintenance | ||
Resistant To Aerosols, Light Sprays, Liquids, Solid Particles | ||
Reusable/Disposable Disposable | ||
Anti-Static Yes | ||
Size M | ||
Material Polypropylene | ||
Visor/No Visor No visor | ||
Quantity Per Package 35 | ||
Colour White | ||
Range W25T111 | ||
Related links
- Ansell WH25T-00111-06 White Anti-Static Polypropylene Protective...
- Ansell WH25T-00111-04 White Anti-Static Polypropylene Protective...
- Ansell WH25T-00111-05 White Anti-Static Polypropylene Protective...
- Ansell WH25T-00111-02 White Anti-Static Polypropylene Protective...
- Ansell WH25W-00111-03 White Anti-Static Polypropylene Protective...
- Ansell WH25W-00111-06 White Anti-Static Polypropylene Protective...
- Ansell WH25W-00111-04 White Anti-Static Polypropylene Protective...
- Ansell WH25W-00111-05 White Anti-Static Polypropylene Protective...